Infineon S27KL0643GABHB023
| Manufacturer | |
| MPN | S27KL0643GABHB023 |
| LCSC Part # | C17569681 |
| Packaging | FBGA-24(6x8) |
| Customer # | |
| Key Attributes | FBGA-24(6x8) Memory RoHS |
| Datasheet | Infineon S27KL0643GABHB023 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon | |
| Packaging | FBGA-24(6x8) | |
| Features | Built-in auto-refresh logic;Hardware reset function;Software reset function;Auto power-down function;Partial array refresh;Refresh conflict indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-24(6x8) | |
| Features | Built-in auto-refresh logic;Hardware reset function;Software reset function;Auto power-down function;Partial array refresh;Refresh conflict indication |
Introduction
The 64Mb HYPERRAM device is a high-speed CMOS, self-refresh DRAM, with xSPI (Octal) interface. The DRAM array uses dynamic cells that require periodic refresh. Refresh control logic within the device manages the refresh operations on the DRAM array when the memory is not being actively read or written by the xSPI interface master (host). Since the host is not required to manage any refresh operations, the DRAM array appears to the host as though the memory uses static cells that retain data without refresh. Hence, the memory is more accurately described as Pseudo Static RAM (PSRAM). Since the DRAM cells cannot be refreshed during a read or write transaction, there is a requirement that the host limit read or write burst transfers lengths to allow internal logic refresh operations when they are needed. The host must confine the duration of transactions and allow additional initial access latency, at the beginning of a new transaction, if the memory indicates a refresh operation is needed. xSPI (Octal) is a SPI-compatible low signal count, DDR interface supporting eight I/Os. The DDR protocol in xSPI (Octal) transfers two data bytes per clock cycle on the DQ input/output signals. A read or write transaction on xSPI (Octal) consists of a series of 16-bit wide, one clock cycle data transfers at the internal RAM array with two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. All inputs and outputs are LV-CMOS compatible.
Features
- Interface:
- xSPI (Octal) interface, 1.8 V or 3.0 V interface support
- Single ended clock (CK), 11 bus signals
- Optional differential clock (CK, CK#), 12 bus signals
- Chip select (CS#)
- 8-bit data bus (DQ[7:0])
- Hardware reset (RESET#)
- Bidirectional read-write data strobe (RWDS)
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read data strobe
- Input during write transactions as write data mask
- Optional DDR center-aligned read strobe (DCARS)
- During read transactions RWDS is offset by a second clock, phase shifted from CK
- The phase shifted clock is used to move the RWDS transition edge within the read data eye
- Performance, power, and packages:
- 200 MHz maximum clock rate
- DDR - transfers data on both edges of the clock
- Data throughput up to 400 MBps (3,200 Mbps)
- Configurable burst characteristics
- Linear burst
- Wrapped burst lengths: 16 bytes (8 clocks), 32 bytes (16 clocks), 64 bytes (32 clocks), 128 bytes (64 clocks)
- Hybrid option - one wrapped burst followed by linear burst
- Configurable output drive strength
- Power modes
- Hybrid Sleep mode
- Deep power down
- Array refresh
- Partial memory array (1/8, 1/4, 1/2, and so on)
- Full
- Package: 24-ball FBGA
- Operating temperature range
- Industrial (I): -40℃ to +85℃
- Industrial Plus (V): -40℃ to +105℃
- Automotive, AEC-Q100 grade 3: -40℃ to +85℃
- Automotive, AEC-Q100 grade 2: -40℃ to +105℃
- Technology: 38-nm DRAM
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon | |
| Packaging | FBGA-24(6x8) | |
| Features | Built-in auto-refresh logic;Hardware reset function;Software reset function;Auto power-down function;Partial array refresh;Refresh conflict indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-24(6x8) | |
| Features | Built-in auto-refresh logic;Hardware reset function;Software reset function;Auto power-down function;Partial array refresh;Refresh conflict indication |
Introduction
The 64Mb HYPERRAM device is a high-speed CMOS, self-refresh DRAM, with xSPI (Octal) interface. The DRAM array uses dynamic cells that require periodic refresh. Refresh control logic within the device manages the refresh operations on the DRAM array when the memory is not being actively read or written by the xSPI interface master (host). Since the host is not required to manage any refresh operations, the DRAM array appears to the host as though the memory uses static cells that retain data without refresh. Hence, the memory is more accurately described as Pseudo Static RAM (PSRAM). Since the DRAM cells cannot be refreshed during a read or write transaction, there is a requirement that the host limit read or write burst transfers lengths to allow internal logic refresh operations when they are needed. The host must confine the duration of transactions and allow additional initial access latency, at the beginning of a new transaction, if the memory indicates a refresh operation is needed. xSPI (Octal) is a SPI-compatible low signal count, DDR interface supporting eight I/Os. The DDR protocol in xSPI (Octal) transfers two data bytes per clock cycle on the DQ input/output signals. A read or write transaction on xSPI (Octal) consists of a series of 16-bit wide, one clock cycle data transfers at the internal RAM array with two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. All inputs and outputs are LV-CMOS compatible.
Features
- Interface:
- xSPI (Octal) interface, 1.8 V or 3.0 V interface support
- Single ended clock (CK), 11 bus signals
- Optional differential clock (CK, CK#), 12 bus signals
- Chip select (CS#)
- 8-bit data bus (DQ[7:0])
- Hardware reset (RESET#)
- Bidirectional read-write data strobe (RWDS)
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read data strobe
- Input during write transactions as write data mask
- Optional DDR center-aligned read strobe (DCARS)
- During read transactions RWDS is offset by a second clock, phase shifted from CK
- The phase shifted clock is used to move the RWDS transition edge within the read data eye
- Performance, power, and packages:
- 200 MHz maximum clock rate
- DDR - transfers data on both edges of the clock
- Data throughput up to 400 MBps (3,200 Mbps)
- Configurable burst characteristics
- Linear burst
- Wrapped burst lengths: 16 bytes (8 clocks), 32 bytes (16 clocks), 64 bytes (32 clocks), 128 bytes (64 clocks)
- Hybrid option - one wrapped burst followed by linear burst
- Configurable output drive strength
- Power modes
- Hybrid Sleep mode
- Deep power down
- Array refresh
- Partial memory array (1/8, 1/4, 1/2, and so on)
- Full
- Package: 24-ball FBGA
- Operating temperature range
- Industrial (I): -40℃ to +85℃
- Industrial Plus (V): -40℃ to +105℃
- Automotive, AEC-Q100 grade 3: -40℃ to +85℃
- Automotive, AEC-Q100 grade 2: -40℃ to +105℃
- Technology: 38-nm DRAM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |