LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crystek Corporation C3391-12.352 product image
Images for reference only

Crystek Corporation C3391-12.352

Manufacturer
MPN
C3391-12.352
LCSC Part #
C17488307
Packaging
SMD7252-4P
Customer #
Key Attributes
SMD7252-4P Oscillators RoHS
DatasheetCrystek Corporation C3391-12.352
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3505$ 3.35
200+$ 1.3375$ 267.50
500+$ 1.2921$ 646.05
1,000+$ 1.2709$ 1270.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCrystek Corporation
PackagingSMD7252-4P

Introduction

AI Translation

The C33xx is a 3.3V HCMOS clock oscillator operating over a frequency range of 1.544 MHz to 156.250 MHz. The oscillator utilizes a fundamental or high-Q third overtone crystal design to provide ultra-low jitter and phase noise. No subharmonics are present in the output signal.

Features

AI Translation
  • 5 x 7 mm SMD package, 3.3 V, HCMOS
  • Frequency range: 1.544 to 156.250 MHz
  • Frequency stability options (ppm): ±20, ±25, ±50, ±100
  • Temperature range: (Standard) 0℃ to +70℃ (Option "M") -20℃ to +70℃ (Option "E") -40℃ to +85℃
  • Storage temperature: -45℃ to 90℃
  • Supply voltage: 3.3V ± 0.3V
  • Supply current:
    • (1.544~34.00 MHz) 18mA max
    • (35.00~50.00 MHz) 25mA max
    • (51.00~69.00 MHz) 30mA max
    • (70.00~156.25 MHz) 50mA max
  • Standby current: 3uA typical, 10uA max
  • Output: HCMOS
  • Symmetry: 45/55% max at 50%Vdd
  • Rise/Fall time:
    • (1.54~10.00 MHz) 5ns max at 20% to 80% Vdd
    • (10.10~30.00 MHz) 4ns max at 20% to 80% Vdd
    • (30.10~50.00 MHz) 3ns max at 20% to 80% Vdd
    • (50.10~80.00 MHz) 2.5ns max at 20% to 80% Vdd
    • (80.10~156.25 MHz) 2ns max at 20% to 80% Vdd
  • Logic: "0" = 10% Vdd max
  • "1" = 90% Vdd min
  • Disable time: 200ns max
  • Start-up time: 10ms max
  • Load: 15pF max
  • RMS jitter: 12 kHz~80 MHz, 0.5ps typical, 1ps max
  • Subharmonics: None
  • Aging: < 3ppm first year, < 1ppm/year thereafter

Applications

AI Translation
  • Digital Video
  • SONET/SDH/DWDM
  • Storage Area Networks
  • Broadband Access
  • Ethernet, Gigabit Ethernet