LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N5285 product image
Images for reference only

MICROCHIP 1N5285

Manufacturer
MPN
1N5285
LCSC Part #
C17424331
Packaging
DO-7
Customer #
Key Attributes
DO-7 Current Regulation - Diodes, Transistors
DatasheetMICROCHIP 1N5285
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4078$ 42.41
200+$ 16.922$ 3384.40
500+$ 16.357$ 8178.50
1,000+$ 16.0768$ 16076.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Available in 1N5283-1 through 1N5314-1 types, qualified to JAN, JANTX, JANTXV, and JANS standards. These are current regulator diodes featuring high source impedance, with metallurgical bonded and double plug construction. Operating temperature range is -65°C to +175°C, with the same storage temperature range. DC power dissipation is 500mW at TL = +50°C with L = 3/8", derated at 4mW/°C above +50°C, and peak operating voltage is 100 volts. Housed in a hermetically sealed glass case (DO-7 outline), with copper-clad steel lead material and tin/lead lead finish. Thermal resistance is 250°C/W maximum (L = 0.375 inches), thermal impedance is 25°C/W maximum, polarity is negative at the marked (cathode) end, weight is 0.2 grams, and mounting position is unrestricted.

Features

AI Translation
  • Available in 1N5283-1 to 1N5314-1 series
  • Current regulating diode
  • High source impedance
  • Metallurgical bonding
  • Dual plug-in construction