ADVANTECH WISE-2410-NB
| Manufacturer | |
| MPN | WISE-2410-NB |
| LCSC Part # | C17411734 |
| Packaging | - |
| Customer # | |
| Key Attributes | Vibration Sensors RoHS |
| Datasheet | ADVANTECH WISE-2410-NB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ADVANTECH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ADVANTECH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
WISE-2410 is a LoRaWAN wireless condition monitoring sensor integrating an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. It balances wireless bandwidth between sensors and gateways, reducing data transmission failure rates between edge devices and gateways. The sensor adopts a star network topology with gateway data relay functionality. Communication between sensors and gateways is conducted over wireless channels via the LoRa physical layer, while connectivity between gateways and central servers is handled through IP-based backhaul networks or Modbus protocol to application servers. Leveraging the ARM Cortex-M4 processor, users can implement more functionality on-device and calculate more complex feature values locally, such as VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness, and standard deviation. Its edge computing capability balances the load among sensors, gateways, and cloud services. The sensor features two 3.6V AA battery holders and, combined with proven LPWAN technology, delivers a battery life of up to 2 years at one-hour data update intervals. Its IP66-rated enclosure makes it an ideal choice for LPWAN applications such as pumps, HVAC systems, motors, and facility monitoring. WISE-2410 can connect to the WISE Studio utility for a more user-friendly and efficient installation experience.
Features
- LoRaWAN wireless connectivity
- Built-in 3-axis accelerometer and temperature sensor
- On-board computing — directly transmits VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness, and standard deviation values to applications
- Battery-powered support, no wiring required for installation
- Easy configuration via user-friendly interface in WISE Studio utility
- Compliant with ISO 10816-1
- Wide temperature range support: -20~80℃ (battery-powered)
- IP66 enclosure design
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 393.9651 | $ 393.97 |
| 200+ | $ 370.013 | $ 74002.60 |
| 500+ | $ 357.6482 | $ 178824.10 |
| 1,000+ | $ 351.5377 | $ 351537.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ADVANTECH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | ADVANTECH |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
WISE-2410 is a LoRaWAN wireless condition monitoring sensor integrating an ARM Cortex-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. It balances wireless bandwidth between sensors and gateways, reducing data transmission failure rates between edge devices and gateways. The sensor adopts a star network topology with gateway data relay functionality. Communication between sensors and gateways is conducted over wireless channels via the LoRa physical layer, while connectivity between gateways and central servers is handled through IP-based backhaul networks or Modbus protocol to application servers. Leveraging the ARM Cortex-M4 processor, users can implement more functionality on-device and calculate more complex feature values locally, such as VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness, and standard deviation. Its edge computing capability balances the load among sensors, gateways, and cloud services. The sensor features two 3.6V AA battery holders and, combined with proven LPWAN technology, delivers a battery life of up to 2 years at one-hour data update intervals. Its IP66-rated enclosure makes it an ideal choice for LPWAN applications such as pumps, HVAC systems, motors, and facility monitoring. WISE-2410 can connect to the WISE Studio utility for a more user-friendly and efficient installation experience.
Features
- LoRaWAN wireless connectivity
- Built-in 3-axis accelerometer and temperature sensor
- On-board computing — directly transmits VRMS, ARMS, peak, displacement, kurtosis, crest factor, skewness, and standard deviation values to applications
- Battery-powered support, no wiring required for installation
- Easy configuration via user-friendly interface in WISE Studio utility
- Compliant with ISO 10816-1
- Wide temperature range support: -20~80℃ (battery-powered)
- IP66 enclosure design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |