LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
CREE LED XQEAWT-H0-0000-00000LEE5 product image
Imagens ilustrativas

CREE LED XQEAWT-H0-0000-00000LEE5

Fabricante
Cód. da peça
XQEAWT-H0-0000-00000LEE5
Nº LCSC
C17401210
Emb.
SMD
Número do Cliente
Atrib. princ.
4000K 120° 1.5A White 1.6mm square lamp 2.75V SMD LED Indication - Discrete RoHS
Folha de DadosCREE LED XQEAWT-H0-0000-00000LEE5
Peças alternativas10
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 2.5793$ 2.58
200+$ 1.0302$ 206.04
500+$ 0.9953$ 497.65
1,000+$ 0.9778$ 977.80
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/LED Indication - Discrete
FabricanteCREE LED
Emb.SMD
ESD Withstand Voltage2kV
Installation methodTop-mount
Color Temperature4000K
Lens ColorDiffused colorless transparent lens
Viewing Angle120°
Forward Current1.5A
Illumination ColorWhite
Lamp Holder Type1.6mm square lamp
Voltage - Forward(Vf)2.75V
Diode ConfigurationDiscrete Diode

Descrição

Tradução por IA

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Recursos

Tradução por IA
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
XQEAWT-H0-0000-00000BEE5CREE LEDSMD0$ 1.3396
XQEAWT-H2-0000-00000HCE5CREE LEDSMD0$ 1.6356
XQEAWT-H0-0000-00000HDE5CREE LEDSMD0$ 2.3885
XQEAWT-H0-0000-00000LDE5CREE LEDSMD0$ 2.1963
XQEAWT-H0-0000-00000LCE5CREE LEDSMD0$ 1.9055
XQEAWT-H2-0000-00000BEF5CREE LEDSMD0$ 1.5887
XQEAWT-H0-0000-00000LE53CREE LEDSMD0$ 2.3292
XQEAWT-H0-0000-00000BEE4CREE LEDSMD0$ 2.5099
XQEAWT-H2-0000-00000LE53CREE LEDSMD0$ 1.4955
XQEAWT-H2-0000-00000LEE4CREE LEDSMD0$ 1.7304