Johanson Dielectrics 500R07S220JV4T
| Manufacturer | |
| MPN | 500R07S220JV4T |
| LCSC Part # | C173201 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 22pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics 500R07S220JV4T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1074 | $ 0.54 |
| 50+ | $ 0.1053 | $ 5.27 |
| 150+ | $ 0.1038 | $ 15.57 |
| 500+ | $ 0.1024 | $ 51.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 | |
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 22pF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRNPO9BN220 | YAGEO | 0402 | 1,879,000 | $ 0.0051 | ||
| 0402CG220J500NT | FH | 0402 | 1,218,500 | $ 0.0054 | ||
| TCC0402COG220J500AT | CCTC | 0402 | 1,072,900 | $ 0.0031 | ||
| TCC0402C0G220J500AT | CCTC | 0402 | 560,700 | $ 0.0035 | ||
| GRM1555C1H220JA01D | muRata | 0402 | 181,250 | $ 0.0222 | ||
| 0402N220J500CT | Walsin | 0402 | 141,400 | $ 0.0051 | ||
| CL05C220JB5NNNC | Samsung Electro-Mechanics | 0402 | 133,550 | $ 0.0139 | ||
| CL05C220JB51PNC | Samsung Electro-Mechanics | 0402 | 58,420 | $ 0.0373 | ||
| AC0402JRNPO9BN220 | YAGEO | 0402 | 34,200 | $ 0.0076 | ||
| FN15N220J500PNG | PSA | 0402 | 27,700 | $ 0.0037 | ||
| GCM1555C1H220JA16D | muRata | 0402 | 21,700 | $ 0.0157 | ||
| CGA0402C0G220J500GT | HRE | 0402 | 17,500 | $ 0.003 | ||
| FCC0402N220J500AT | FOJAN | 0402 | 14,300 | $0.0059 $0.0065 | ||
| GJM1555C1H220JB01D | muRata | 0402 | 9,150 | $ 0.021 | ||
| UMK105CG220JVHF | Taiyo Yuden | 0402 | 7,900 | $ 0.0139 | ||
| CQ0402JRNPO9BN220 | YAGEO | 0402 | 5,100 | $ 0.0097 | ||
| C0402C220J5GACAUTO | KEMET | 0402 | 2,700 | $ 0.0106 | ||
| GCM1555G1H220JA16D | muRata | 0402 | 100 | $ 0.0099 | ||
| 04025A220JAT2A | Kyocera AVX | 0402 | 0 | $ 0.0055 | ||
| CC0402JPNPO9BN220 | YAGEO | 0402 | 0 | $ 0.0025 |



