LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse B3204UALTP

Manufacturer
MPN
B3204UALTP
LCSC Part #
C17218787
Packaging
SMD-6P
Customer #
Key Attributes
1 SMD-6P Mixed Technology RoHS
DatasheetLittelfuse B3204UALTP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerLittelfuse
PackagingSMD-6P
Operating temperature-40℃~+125℃
FeaturesOvervoltage clamping protection
Threshold Voltage-
Voltage Rating-
RDS(on)-
Number of Channels1

Introduction

AI Translation

The Single Port Positive/Negative Battrax Protection Thyristor Series are programmable SIDACtor components designed to protect SLICs (Subscriber Line Interface Circuit) from damaging overvoltage transients. This series is designed specifcally to protect SLIC devices utilizing positive and negative ringing signals. This one device will protect a single port.

Features

AI Translation
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Fails short circuit when surged in excess of ratings
  • Low capacitance
  • Positive and negative ringing compatible
  • Single-port protect
  • Gate trigger tracking device
  • RoHS Compliant and Lead-Free
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD 609A.01)
  • Recognized to UL 497B as an Isolated Loop Circuit Protector