LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CMB1306-R160-000N0U0A30H product image
Imágenes ilustrativas

CREE LED CMB1306-R160-000N0U0A30H

Fabricante
N.º de pieza fab.
CMB1306-R160-000N0U0A30H
Nº LCSC
C17200461
Emb.
-
Número de Cliente
Atrib. clave
3000K 90 115° 33.3V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CMB1306-R160-000N0U0A30H
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.899$ 7.90
160+$ 3.1514$ 504.22
480+$ 3.046$ 1462.08
960+$ 2.994$ 2874.24
Encapsulado Estándar160/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)33.3V
Illumination ColorWarm White

Descripción

Traducción por IA

The XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the CXA, CXB, and CMA product families while maintaining full mechanical and optical compatibility with those existing lines. XLamp CMB LEDs are optimized for high-end indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.

Características

Traducción por IA
  • 6 mm light source
  • Mechanical and optical design consistent with CXA13 and CXB13 LEDs
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
  • Forward voltage options: 18 V and 36 V
  • 85℃ binning and characterization
  • Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Aplicaciones

Traducción por IA

Indoor lighting (track lights, spotlights, downlights), outdoor lighting