Powerex Inc. R6000625XXYA
| Manufacturer | |
| MPN | R6000625XXYA |
| LCSC Part # | C17200047 |
| Packaging | DO-205AB(DO-9) |
| Customer # | |
| Key Attributes | DO-205AB(DO-9) Single Diodes RoHS |
| Datasheet | Powerex Inc. R6000625XXYA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard and reverse polarity
- Flag lead and bolt top terminal options available
- High surge current rating
- High rated blocking voltage
- Special electrical selections for parallel and series operation
- Glazed ceramic seal for high-voltage creepage and breakdown paths
- Compression bonded package
- JAN types available
Applications
AI Translation
Welding machines, battery chargers, electrochemical refining, metal reduction, general industrial high-current rectification
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 148.3274 | $ 148.33 |
| 200+ | $ 59.184 | $ 11836.80 |
| 500+ | $ 57.207 | $ 28603.50 |
| 1,000+ | $ 56.2301 | $ 56230.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard and reverse polarity
- Flag lead and bolt top terminal options available
- High surge current rating
- High rated blocking voltage
- Special electrical selections for parallel and series operation
- Glazed ceramic seal for high-voltage creepage and breakdown paths
- Compression bonded package
- JAN types available
Applications
AI Translation
Welding machines, battery chargers, electrochemical refining, metal reduction, general industrial high-current rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

