VISHAY TVA1510
| Manufacturer | |
| MPN | TVA1510 |
| LCSC Part # | C1606303 |
| Packaging | Through Hole,D15.9xL38.1mm |
| Customer # | |
| Key Attributes | 250V 30uF Through Hole,D15.9xL38.1mm Aluminum Electrolytic Capacitors |
| Datasheet | VISHAY TVA1510 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.9xL38.1mm | |
| Voltage Rating | 250V | |
| Capacitance | 30uF | |
| Lifetime | - | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 38.1mm | |
| Diameter | 15.87mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.9xL38.1mm | |
| Voltage Rating | 250V | |
| Capacitance | 30uF | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 38.1mm | |
| Diameter | 15.87mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7115 | $ 4.71 |
| 260+ | $ 1.8245 | $ 474.37 |
| 520+ | $ 1.7598 | $ 915.10 |
| 1,040+ | $ 1.7274 | $ 1796.50 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.9xL38.1mm | |
| Voltage Rating | 250V | |
| Capacitance | 30uF | |
| Lifetime | - | |
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 38.1mm | |
| Diameter | 15.87mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.9xL38.1mm | |
| Voltage Rating | 250V | |
| Capacitance | 30uF | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Pin Spacing | - | |
| Polarity type | Polarized | |
| Operating Temperature | -20℃~+85℃ | |
| Height - Seated (Max) | 38.1mm | |
| Diameter | 15.87mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 39D306F250FJ6 | VISHAY | Through Hole,D16.1xL41.7mm | 0 | $ 10.9952 | ||
| 39D306F300FL6 | VISHAY | Through Hole,D16.1xL54.4mm | 0 | $ 12.0502 |

