Nichicon UPJ2G220MHD
| Manufacturer | |
| MPN | UPJ2G220MHD |
| LCSC Part # | C1590751 |
| Packaging | Through Hole,D16xL31.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 22uF Through Hole,D16xL31.5mm Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon UPJ2G220MHD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 208mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 208mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0068 | $ 1.01 |
| 200+ | $ 0.3901 | $ 78.02 |
| 500+ | $ 0.3758 | $ 187.90 |
| 1,000+ | $ 0.3695 | $ 369.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 208mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 208mA@10kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPM2G220MHD | Nichicon | Through Hole,D16xL31.5mm | 0 | $ 1.0168 | ||
| EEU-EB2G220S | PANASONIC | Through Hole,D16xL20mm | 0 | $ 0.6792 | ||
| URZ2G220MHD6 | Nichicon | Through Hole | 0 | $ 1.0218 | ||
| UVZ2G220MHD | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.5351 | ||
| UVZ2G220MHD1TN | Nichicon | Through Hole | 0 | $ 0.8443 | ||
| UAQ2G220MHD6 | Nichicon | Through Hole,D16xL20mm | 0 | $ 1.1222 | ||
| UAQ2G220MHD6TN | Nichicon | Through Hole | 0 | $ 1.2595 | ||
| MAL215296226E3 | VISHAY | Through Hole | 0 | $ 1.6014 | ||
| MAL215296225E3 | VISHAY | Through Hole | 0 | $ 1.5766 | ||
| MAL215296223E3 | VISHAY | Through Hole | 0 | $ 1.6092 |

