LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse/IXYS CPC1963GS

Manufacturer
MPN
CPC1963GS
LCSC Part #
C1559074
Packaging
SMD-6P
Customer #
Key Attributes
1 Form A (SPST-NO) 1.2V 0V~600V DC 500mA SMD-6P Solid State Relays (SSR) RoHS
DatasheetLittelfuse/IXYS CPC1963GS
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerLittelfuse/IXYS
PackagingSMD-6P
Number of Channels2
Contact Form1 Form A (SPST-NO)
Static dv/dt1kV/us
Operating Temperature-40℃~+85℃
Current - Surge(Itsm)-
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage1.2V
FeaturesZero-crossing trigger;Built-in zero-crossing detection circuit
Forward Current(If)0.23mA
Load Voltage0V~600V
Input typeDC
Load Current500mA

Introduction

AI Translation

CPC1963 is an optically coupled AC solid-state switch with a dual-supply SCR output, designed to replace optocoupler and TRIAC circuits. The CPC1963 switch is robust enough to provide a blocking voltage of up to 600Vp. In addition, a tightly controlled zero-crossing circuit ensures no transients are generated when switching AC loads. The input and output circuits are optically coupled to provide 3750Vrms isolation and noise immunity, achieving galvanic isolation between the control circuit and load circuit. As a result, the CPC1963 is ideal for use in industrial environments where EMI may disrupt the operation of electromechanical relays.

Features

AI Translation
  • Load current up to 0.5Arms
  • Blocking voltage 600Vp
  • Sensitivity 5mA
  • Zero-crossing detection
  • DC control, AC output
  • Optical isolation
  • Low EMI and RFI
  • High noise immunity
  • Flammability rating UL 94 V-0

Applications

AI Translation
  • Consumer
  • Medical
  • Industrial
  • Network Control