LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC7612U product image
  • DAC7612U thumbnail 1
  • DAC7612U thumbnail 2
  • DAC7612U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC7612U

Manufacturer
MPN
DAC7612U
LCSC Part #
C14960
Packaging
SO-8
Customer #
Key Attributes
Dual, 12-Bit Serial Input Digital-to-Analog Converter
DatasheetTI DAC7612U
RoHS Compliance3 documents available
Alternative Parts10
In-Stock: 155
155 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.853$ 12.85
10+$ 11.6139$ 116.14
30+$ 11.1633$ 334.90
75+$ 10.2719$ 770.39
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingSO-8
Settling Time7us
Operating Temperature-40℃~+85℃
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)2.5uA
FunctionBuilt-in reference source;Integrated buffer;Output short-circuit protection
Integral non - linearity2LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeSPI

Introduction

AI Translation

The DAC7612 is a dual, 12-bit digital-to-analog converter (DAC) with guaranteed 12-bit monotonicity performance over the industrial temperature range. It requires a single +5V supply and contains an input shift register, latch, 2.435V reference, a dual DAC, and high speed rail-to-rail output amplifiers. For a fullscale step, each output will settle to 1 LSB within 7μs while only consuming 3.7mW. The synchronous serial interface is compatible with a wide variety of DSPs and microcontrollers. Clock (CLK), Serial Data In (SDI), Chip Select (CS) and Load DACs (LOADDACS) comprise the serial interface. The DAC7612 is available in an 8-lead SOIC package and is fully specified over the industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • LOW POWER: 3.7mW
  • FAST SETTLING: 7μs to 1 LSB 1mV LSB WITH 4.095V FULL-SCALE RANGE
  • COMPLETE WITH REFERENCE
  • 12-BIT LINEARITY AND MONOTONICITY OVER INDUSTRIAL TEMP RANGE
  • 3-WIRE INTERFACE: Up to 20MHz Clock
  • SMALL PACKAGE: 8-Lead SOIC

Applications

AI Translation
  • PROCESS CONTROL
  • DATA ACQUISITION SYSTEMS
  • CLOSED-LOOP SERVO-CONTROL
  • PC PERIPHERALS
  • PORTABLE INSTRUMENTATION

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DAC7612U/2K5TISOIC-821$ 8.0613
LTC1446CS8#TRPBFADISO-810$ 14.357
TLV5638IDRTISOIC-823$ 21.4962
TLV5618ACDRTISOIC-84$ 20.184
TLV5618AIDRTISOIC-8315$ 19.6901
LTC1448CS8#PBFADISO-86$ 22.8841
DAC7612UB/2K5TISOIC-80$ 23.1466
LTC1446IS8#PBFADISO-80$ 13.3032
LTC1448IS8#TRPBFADISO-80$ 13.8897
TLV5618AIDTISOIC-80$ 8.9804