LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT27LV040A-90JU product image
Images for reference only

MICROCHIP AT27LV040A-90JU

Manufacturer
MPN
AT27LV040A-90JU
LCSC Part #
C1348874
Packaging
PLCC-32(11.4x14)
Customer #
Key Attributes
4.5V~5.5V OTP EPROM PLCC-32(11.4x14) Memory RoHS
DatasheetMICROCHIP AT27LV040A-90JU
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4631$ 0.46
200+$ 0.1792$ 35.84
500+$ 0.173$ 86.50
1,000+$ 0.1698$ 169.80
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingPLCC-32(11.4x14)
FeaturesElectronic signature function
Memory Size-
Voltage - Supply4.5V~5.5V
Memory FormatOTP EPROM

Introduction

AI Translation

The Atmel AT27LV040A is a high-performance, low-power, low-voltage, 4,194,304-bit, one-time programmable, read-only memory (OTP EPROM) organized as 512K by 8 bits. It requires only one supply in the range of 3.0 to 3.6V in normal read mode operation, making it ideal for fast, portable systems using battery power.

The Atmel innovative design techniques provide fast speeds that rival 5V parts while keeping the low power consumption of a 3V supply. At VCC = 3.0V, any byte can be accessed in less than 90ns. With a typical power dissipation of only 18mW at 5MHz and VCC = 3.3V, the AT27LV040A consumes less than one-half the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1μA at 3.3V.

The AT27LV040A is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention.

The AT27LV040A operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts.

The AT27LV040A has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages. The AT27LV040A programs in exactly the same way as a standard, 5V Atmel AT27C040, and uses the same programming equipment.

Features

AI Translation
  • Fast read access time – 90ns
  • Dual voltage range operation – Low voltage power supply range, 3.0V to 3.6V, or – Standard power supply range, 5V ± 10%
  • Compatible with JEDEC standard Atmel AT27C040
  • Low-power, 3.3V CMOS operation – 20μA max standby (less than 1μA, typical) for VCC = 3.6V – 36mW max active at 5MHz for VCC = 3.6V
  • JEDEC-standard package – 32-lead PLCC
  • High-reliability CMOS technology – 2,000V ESD protection – 200mA latchup immunity
  • Rapid programming algorithm – 100µs/byte (typical)
  • CMOS- and TTL-compatible inputs and outputs – JEDEC standard for LVTTL
  • Integrated product identification code
  • Industrial temperature range
  • Green (Pb/halide-free) packaging option

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT27LV040A-90JU-TMICROCHIPPLCC-32(11.4x14)0$ 9.7069