LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HC05ADTR2G product image
Images for reference only

onsemi MC74HC05ADTR2G

Manufacturer
MPN
MC74HC05ADTR2G
LCSC Part #
C904017
Packaging
TSSOP-14
Customer #
Key Attributes
2V~6V 15ns@6V,50pF 1uA 6 TSSOP-14 Gates and Inverters RoHS
Datasheetonsemi MC74HC05ADTR2G
RoHS Compliance4 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1933$ 0.19
200+$ 0.0748$ 14.96
500+$ 0.0722$ 36.10
1,000+$ 0.0709$ 70.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
Input Type-
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay15ns@6V,50pF
Features-
Operating Temperature-55℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Output Logic Level - High-
Quiescent Current(Iq)1uA
Current - Output High(IOH)-
Number of Channels6
Current - Output Low(IOL)5.2mA

Introduction

AI Translation

The MC74HC05A contains six inverters with open drain outputs. The MC74HC05A is identical to the MC74HC04A, except for the open drain outputs. The outputs can be connected to other open drain outputs to implement active LOW wired-OR or active High wired-AND logic functions. The open drain outputs require pull-up resistors to perform correctly.

Features

AI Translation
  • Output Drive Capability: 10 LSTTL Loads with Suitable Pull-up Resistor
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • High Noise Immunity Characteristic of CMOS Devices
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 μA
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 36 FETs or 9 Equivalent Gates
  • These are Pb-Free Devices

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74HC05PW,118NexperiaTSSOP-140$ 0.3035