LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LC898124EP2XC-MH product image
Images for reference only

onsemi LC898124EP2XC-MH

Manufacturer
MPN
LC898124EP2XC-MH
LCSC Part #
C894884
Packaging
WLCSP-27(1.3x3.9)
Customer #
Key Attributes
WLCSP-27(1.3x3.9) Motor Drivers, Controllers
Datasheetonsemi LC898124EP2XC-MH
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingWLCSP-27(1.3x3.9)
Features-
Driven Configuration-
Number of Channels-
Voltage - Supply-
Propagation Delay tpHL-
Operating Temperature-30℃~+85℃
Supply Current (Iq)-
Load Type-
Current - Output High(IOH)-
Input Logic Level - High-
Propagation Delay tpLH-
Input Logic Level - Low-
Current - Output Low(IOL)-

Introduction

AI Translation

LC898124EP2XC is a system LSI integrating an onchip 32-bit DSP, an EEPROM and peripherals including analog circuits for OIS (Optical Image Stabilization) / Open- AF (Auto Focus) control and H-bridge and constant current drivers.

Features

AI Translation
  • On-chip 32-bit DSP
  • Built-in software for digital servo filter
  • Built-in software for Gyro filter
  • Memory: EEPROM, ROM, SRAM
  • Peripherals:
    • AD converter: Input 4-ch
    • DA converter: Output 2-ch
    • 2-wire Serial I/F circuit (with clock stretch function)
    • Hall Bias circuit x2-ch
    • Hall Amp x2-ch
    • OSC (Oscillator)
    • LDO (Low Drop-Out regulator)
    • Digital Gyro I/F for various types of gyro (SPI Bus)
    • Interrupt I/F
  • Driver:
    • OIS Constant current linear driver (x2-ch, |full = 160 mA)
    • OP-AF (bidirection) Constant current linear driver (×1-ch, |ful| = 130 mA)
  • Package: WLCSP27 (3.89 mm×1.30 mm), thickness Max. 0.33 mm, with back coat, Pb-Free and Halogen Free compliance
  • Power Supply Voltage:
    • AD / DA / VGA / LDO / OSC: AVDD30 = 2.6 to 3.3 V
    • Driver: VDDiL = 1.8 V to 3.3 V
    • Core Logic: Generated by on-chip LDO DVDD15 = typ. 1.59 V
    • 1.8 V I/O: Generated by on-chip LDO typ. 1.80 V