TUDOR Hex Socket Screws ASME/ANSI B 18.3 7/16-14X2-1/2 Stainless Steel Original Color Boxed
| Manufacturer | |
| MPN | 2T3179 |
| LCSC Part # | C7576949 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hex Socket Screws ASME/ANSI B 18.3 7/16-14X2-1/2 Stainless Steel Original Color Boxed |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 | |
| nominal diameter | 7/16inch | |
| specifications | 7/16-14X2-1/2 | |
| Pitch | 1.814mm | |
| Nominal length | Natural color;2-1/2inch |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 |
| Type | Description | |
|---|---|---|
| nominal diameter | 7/16inch | |
| specifications | 7/16-14X2-1/2 | |
| Pitch | 1.814mm | |
| Nominal length | Natural color;2-1/2inch |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5864 | $ 0.59 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 | |
| nominal diameter | 7/16inch | |
| specifications | 7/16-14X2-1/2 | |
| Pitch | 1.814mm | |
| Nominal length | Natural color;2-1/2inch |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ANSI/ASME B18.3 |
| Type | Description | |
|---|---|---|
| nominal diameter | 7/16inch | |
| specifications | 7/16-14X2-1/2 | |
| Pitch | 1.814mm | |
| Nominal length | Natural color;2-1/2inch |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


