TUDOR Round Head Inner Hexagon Screw ISO7380 M8X100 Stainless Steel Original Color Boxed
| Manufacturer | |
| MPN | 2T3074 |
| LCSC Part # | C7576844 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Round Head Inner Hexagon Screw ISO7380 M8X100 Stainless Steel Original Color Boxed |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ISO 7380 | |
| nominal diameter | 8mm | |
| specifications | M8X100 | |
| Nominal length | 100mm | |
| Pitch | 1.25mm | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ISO 7380 |
| Type | Description | |
|---|---|---|
| nominal diameter | 8mm | |
| specifications | M8X100 | |
| Nominal length | 100mm | |
| Pitch | 1.25mm | |
| Surface Treatment | Natural color |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3838 | $ 0.38 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ISO 7380 | |
| nominal diameter | 8mm | |
| specifications | M8X100 | |
| Nominal length | 100mm | |
| Pitch | 1.25mm | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Stainless steel | |
| standard | ISO 7380 |
| Type | Description | |
|---|---|---|
| nominal diameter | 8mm | |
| specifications | M8X100 | |
| Nominal length | 100mm | |
| Pitch | 1.25mm | |
| Surface Treatment | Natural color |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


