TUDOR Hex Socket Cap Screw DIN912 M20X55 304 stainless steel 8.8 grade Fully Threaded Unfinished boxed
| Manufacturer | |
| MPN | 2T2847 |
| LCSC Part # | C7576746 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR Hex Socket Cap Screw DIN912 M20X55 304 stainless steel 8.8 grade Fully Threaded Unfinished boxed |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | 20mm;304 Stainless Steel;DIN912;2.5mm | |
| specifications | M20X55 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | Natural Color;55mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | 20mm;304 Stainless Steel;DIN912;2.5mm |
| Type | Description | |
|---|---|---|
| specifications | M20X55 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | Natural Color;55mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | 20mm;304 Stainless Steel;DIN912;2.5mm | |
| specifications | M20X55 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | Natural Color;55mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | 20mm;304 Stainless Steel;DIN912;2.5mm |
| Type | Description | |
|---|---|---|
| specifications | M20X55 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | Natural Color;55mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


