Cable Assembly Rectangular LNN254-246826-300-7P
| Manufacturer | DEALONAsian Brands |
| MPN | LNN254-246826-300-7P |
| LCSC Part # | C7465767 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | DEALON | |
| Packaging | - | |
| line length | 30cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 7.0 | |
| color | Red-white | |
| 间距 | 2.5mm | |
| pin count | 7P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | DEALON | |
| Packaging | - | |
| line length | 30cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 7.0 | |
| color | Red-white |
| Type | Description | |
|---|---|---|
| 间距 | 2.5mm | |
| pin count | 7P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1361 | $ 0.68 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | DEALON | |
| Packaging | - | |
| line length | 30cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 7.0 | |
| color | Red-white | |
| 间距 | 2.5mm | |
| pin count | 7P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | DEALON | |
| Packaging | - | |
| line length | 30cm | |
| ContactResistance | - | |
| wire gauge | 26AWG | |
| wire | UL2468 26AWG | |
| line number | 7.0 | |
| color | Red-white |
| Type | Description | |
|---|---|---|
| 间距 | 2.5mm | |
| pin count | 7P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


