LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADV7151LS135 product image
Images for reference only

ADI ADV7151LS135

Manufacturer
MPN
ADV7151LS135
LCSC Part #
C7459157
Packaging
PQFP-100(14x20)
Customer #
Key Attributes
ADV7151 Triple 10bit Video RAM-DAC
DatasheetADI ADV7151LS135
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 259.708$ 259.71
200+$ 103.6257$ 20725.14
500+$ 100.1635$ 50081.75
1,000+$ 98.4522$ 98452.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingPQFP-100(14x20)
Settling Time15ns
Quiescent Current (Iq)-
Operating Temperature0℃~+70℃
Voltage - Supply5V
FunctionMulti-chip synchronization;Integrated phase-locked loop;Power-on reset
Integral non - linearity1LSB
Number of Channels3
Resolution (Bits)10;-
Interface Type-

Introduction

AI Translation

The ADV7151 is a complete analog output, Video RAM-DAC on a single CMOS monolithic chip. The part is specifically designed for use in high performance, color graphics workstations. The ADV7151 integrates a number of graphic functions onto one device allowing 8-bit Pseudo-Color (IndexedColor) operation at the maximum screen update rate of 220 MHz. The device consists of three, high speed, 10-bit, video D/A converters (RGB), three 256 × 10 (one 256 × 30) color look-up tables, palette priority selects, a pixel input data multiplexer/ serializer and a clock generator/divider circuit. The ADV7151 is capable of 1:1, 2:1 and 4:1 multiplexing. The on-board palette priority select inputs enable multiple palette devices to be connected together for use in multipalette and window applications. The part is controlled and programmed through the microprocessor (MPU) port. The part also contains a number of on-board test registers, associated with self/diagnostic testing of the device.