Megastar ZX-ZH1.5-WZ4P
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-ZH1.5-WZ4P |
| LCSC Part # | C7429535 |
| Packaging | Through Hole,Right Angle,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 4POS 1.5mm |
| Datasheet | Megastar ZX-ZH1.5-WZ4P |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Supplementary Features | - | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Supplementary Features | - | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,740
2,740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0293$ 0.0279 | $ 0.56 |
| 200+ | $ 0.0242$ 0.0230 | $ 4.60 |
| 1,000+ | $ 0.0214$ 0.0204 | $ 20.40 |
| 2,000+ | $ 0.0197$ 0.0188 | $ 37.60 |
| 10,000+ | $ 0.0183$ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.0175$ 0.0167 | $ 334.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Supplementary Features | - | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.5mm | |
| Connector Type | Right Angle | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Supplementary Features | - | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ZX-ZH1.5-4PWZ | Megastar | Similar | Through Hole,Right Angle,P=1.5mm | 460 | $0.0287 $0.0302 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



