Xinyangze YZ203115028R-01
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZ203115028R-01 |
| LCSC Part # | C7429443 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 1POS SMD |
| Datasheet | Xinyangze YZ203115028R-01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 2.8mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 2.1mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Overall Length/Height | 2.8mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 2.1mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3649$ 0.3467 | $ 1.73 |
| 50+ | $ 0.2865$ 0.2722 | $ 13.61 |
| 150+ | $ 0.2529$ 0.2403 | $ 36.05 |
| 500+ | $ 0.211$ 0.2005 | $ 100.25 |
| 2,500+ | $ 0.1924$ 0.1828 | $ 457.00 |
| 5,000+ | $ 0.1812$ 0.1722 | $ 861.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P | |
| Type | Pogo Pin | |
| Overall Length/Height | 2.8mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 2.1mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| working temperature | -40℃~+85℃ | |
| Number of Pins | 1P |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Overall Length/Height | 2.8mm | |
| Contact Resistance | 50mΩ | |
| Operational Height | 2.1mm | |
| Elastic Life | 10000 times | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



