HOOYA DC-062-2.5
| Manufacturer | HOOYAAsian Brands |
| MPN | DC-062-2.5 |
| LCSC Part # | C7428673 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 7.3mm TH R/A |
| Datasheet | HOOYA DC-062-2.5 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 7.3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 7.3mm |
Help & FeedbackShow similar products (0) >
In-Stock: 445
445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2524$ 0.2398 | $ 1.20 |
| 50+ | $ 0.1984$ 0.1885 | $ 9.43 |
| 150+ | $ 0.1753$ 0.1666 | $ 24.99 |
| 500+ | $ 0.1454$ 0.1382 | $ 69.10 |
| 2,500+ | $ 0.1325$ 0.1259 | $ 314.75 |
| 5,000+ | $ 0.1248$ 0.1186 | $ 593.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 7.3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 7.3mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



