ZY Hexagon Socket Head Cap Screw DIN912 M5X22 Carbon Steel Grade 12.9 Black Oxide Bag Packed
| Manufacturer | ZYAsian Brands |
| MPN | ZZY381741 |
| LCSC Part # | C7425872 |
| Packaging | - |
| Customer # | |
| Key Attributes | ZY Hexagon Socket Head Cap Screw DIN912 M5X22 Carbon Steel Grade 12.9 Black Oxide Bag Packed |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 5mm | |
| specifications | M5X22 | |
| Nominal length | 22mm | |
| Pitch | 0.8mm | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| nominal diameter | 5mm | |
| specifications | M5X22 | |
| Nominal length | 22mm | |
| Pitch | 0.8mm | |
| Surface Treatment | Blackening |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0097 | $ 0.01 |
Standard Packaging900/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 5mm | |
| specifications | M5X22 | |
| Nominal length | 22mm | |
| Pitch | 0.8mm | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| nominal diameter | 5mm | |
| specifications | M5X22 | |
| Nominal length | 22mm | |
| Pitch | 0.8mm | |
| Surface Treatment | Blackening |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



