DEALON 1.25-15A
| Manufacturer | DEALONAsian Brands |
| MPN | 1.25-15A |
| LCSC Part # | C7424840 |
| Packaging | Through Hole,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 15POS 1.25mm |
| Datasheet | DEALON 1.25-15A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | - | |
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 15P | |
| Plastic Material | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 15P | |
| Plastic Material | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
Help & FeedbackShow similar products (0) >
In-Stock: 330
330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1051 | $ 0.53 |
| 50+ | $ 0.0831 | $ 4.16 |
| 150+ | $ 0.0721 | $ 10.82 |
| 1,000+ | $ 0.0639 | $ 63.90 |
| 2,000+ | $ 0.0572 | $ 114.40 |
| 5,000+ | $ 0.0539 | $ 269.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | - | |
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 15P | |
| Plastic Material | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | - | |
| Number of PINs | 15P | |
| Plastic Material | - | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x15P |
Help & FeedbackShow similar products (0) >
C7424840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



