RALEC RLD06152JTP
| Manufacturer | RALECAsian Brands |
| MPN | RLD06152JTP |
| LCSC Part # | C7422200 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±5% 250mW 1206 |
| Datasheet | RALEC RLD06152JTP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0028 | $ 0.28 |
| 1,000+ | $ 0.0022 | $ 2.20 |
| 5,000+ | $ 0.0016 | $ 8.00 |
| 10,000+ | $ 0.0015 | $ 15.00 |
| 50,000+ | $ 0.0013 | $ 65.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RMCF1206JT1K50 | SEI(Stackpole Electronics Inc.) | Similar | 1206 | 500 | $0.0014 $0.0137 | ||
| RC1206JR-7W1K5L | YAGEO | Similar | 1206 | 700 | $0.0106 $0.0137 | ||
| RM12JTN152 | TA-I Tech | Similar | 1206 | 800 | $ 0.0042 | ||
| RC1206JR-071K5L | YAGEO | Similar | 1206 | 9,600 | $ 0.0094 | ||
| RS-06K152JT | FH | Similar | 1206 | 18,100 | $0.0045 $0.0048 |
5 more alternative parts.View all substitutes



