RALEC RTT202R7JTE
| Manufacturer | RALECAsian Brands |
| MPN | RTT202R7JTE |
| LCSC Part # | C7422189 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.7Ω ±5% 750mW 2010 |
| Datasheet | RALEC RTT202R7JTE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.7Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.
Applications
AI Translation
General electronic use
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0131 | $ 0.66 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,500+ | $ 0.009 | $ 13.50 |
| 4,000+ | $ 0.0074 | $ 29.60 |
| 24,000+ | $ 0.0066 | $ 158.40 |
| 48,000+ | $ 0.0062 | $ 297.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.7Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.
Applications
AI Translation
General electronic use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT202R70FTE | RALEC | 2010 | 40 | $ 0.0303 |



