LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI VGS-75C-15-B product image
Images for reference only

CUI VGS-75C-15-B

Manufacturer
MPN
VGS-75C-15-B
LCSC Part #
C7410451
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
DatasheetCUI VGS-75C-15-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.9482$ 43.95
200+$ 17.5363$ 3507.26
500+$ 16.9498$ 8474.90
1,000+$ 16.6604$ 16660.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Height30mm
Switching Frequency65kHz
Ripple Noise120mVp-p
FeaturesProgrammable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery
Capacitive Load(Max)5000uF
Output Current(Max)5A
Conversion Efficiency88%
TypePlastic encapsulated type
Voltage - Supply85V~264V
Output Voltage15V
Number of Outputs1
Operating Temperature Range-30℃~+70℃
Length99mm
Output Voltage Accuracy±1%
Width97mm

Features

AI Translation
  • universal input range (85 ~ 264 VAC)
  • UL/EN/IEC 62368 certified
  • designed to meet IEC/EN 61558, IEC/EN 60335, and GB4943 system requirements
  • short-circuit, over-current, over-voltage protections
  • CISPR/EN55032 Class B radiated/conducted emissions
  • output adjustable via trimpot +/- 10%