TI UCC28C59QDRQ1
| Manufacturer | |
| MPN | UCC28C59QDRQ1 |
| LCSC Part # | C7406972 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive Low-Power Current-Mode High-Performance PWM Controller for Si and SiC MOSFETs |
| Datasheet | TI UCC28C59QDRQ1 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 16V~28V | |
| Frequency - Switching | 26.5kHz | |
| Output Voltage | 28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 16V~28V | |
| Frequency - Switching | 26.5kHz | |
| Output Voltage | 28V |
Introduction
The UCC28C5x-Q1 family of devices are high performance current-mode PWM controllers which can be used to drive both Si and SiC MOSFETs in various applications. The UCC28C5x-Q1 family is a more efficient and robust version of the UCC28C4xQ1. The UCC28C5x-Q1 family has new UVLO thresholds that allow for reliable SiC MOSFET operation (UCC28C56 - 59 - Q1), in addition to existing UVLO thresholds for continued Si MOSFET support (UCC28C50 - 55 - Q1). VDD absolute maximum voltage rating is extended from 20V to 30V for optimally driving the gate of 20 - Vgs, 18 - Vgs, or 15 - Vgs SiC MOSFETs, while also allowing for the exclusion of an external LDO.
Features
- Undervoltage lockout options to support both Si and SiC MOSFET applications
- 30 - V VDD absolute maximum voltage
- 1 - MHz maximum Fixed frequency operation
- 50 - μA startup current, 75 - μA maximum
- Low operating current: 1.3 mA at f_OSC = 52 kHz
- High operating T_J: 150°C maximum
- Fast 35 - ns cycle - by - cycle over - current limiting
- ±1 - A peak driving current
- Rail - to - rail output:
- 25 - ns rise time 20 - ns fall time
- ±1% accurate 2.5 - V error amplifier reference
- Pin - to - pin compatible and drop - in replacement for UCC28C4x - Q1
- Functional Safety - Capable
- Documentation available to aid functional safety system design
- AEC - Q100 qualified with the following results
- Device temperature grade 1: - 40°C to 125°C
- Device HBM classification level 2: ±2 kV
- Device CDM classification level C4B: 750 V
Applications
- Traction inverter HV to LV backup supply
- OBC and DC/DC converter isolated bias power supply
- HVAC compressor HV isolated power supply
- Single - ended DC converters in AC and DC EV charging equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3025 | $ 2.30 |
| 10+ | $ 2.2486 | $ 22.49 |
| 30+ | $ 2.2127 | $ 66.38 |
| 100+ | $ 2.1752 | $ 217.52 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 16V~28V | |
| Frequency - Switching | 26.5kHz | |
| Output Voltage | 28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Feedback System | Secondary-Side Feedback | |
| Operating Voltage | 16V~28V | |
| Frequency - Switching | 26.5kHz | |
| Output Voltage | 28V |
Introduction
The UCC28C5x-Q1 family of devices are high performance current-mode PWM controllers which can be used to drive both Si and SiC MOSFETs in various applications. The UCC28C5x-Q1 family is a more efficient and robust version of the UCC28C4xQ1. The UCC28C5x-Q1 family has new UVLO thresholds that allow for reliable SiC MOSFET operation (UCC28C56 - 59 - Q1), in addition to existing UVLO thresholds for continued Si MOSFET support (UCC28C50 - 55 - Q1). VDD absolute maximum voltage rating is extended from 20V to 30V for optimally driving the gate of 20 - Vgs, 18 - Vgs, or 15 - Vgs SiC MOSFETs, while also allowing for the exclusion of an external LDO.
Features
- Undervoltage lockout options to support both Si and SiC MOSFET applications
- 30 - V VDD absolute maximum voltage
- 1 - MHz maximum Fixed frequency operation
- 50 - μA startup current, 75 - μA maximum
- Low operating current: 1.3 mA at f_OSC = 52 kHz
- High operating T_J: 150°C maximum
- Fast 35 - ns cycle - by - cycle over - current limiting
- ±1 - A peak driving current
- Rail - to - rail output:
- 25 - ns rise time 20 - ns fall time
- ±1% accurate 2.5 - V error amplifier reference
- Pin - to - pin compatible and drop - in replacement for UCC28C4x - Q1
- Functional Safety - Capable
- Documentation available to aid functional safety system design
- AEC - Q100 qualified with the following results
- Device temperature grade 1: - 40°C to 125°C
- Device HBM classification level 2: ±2 kV
- Device CDM classification level C4B: 750 V
Applications
- Traction inverter HV to LV backup supply
- OBC and DC/DC converter isolated bias power supply
- HVAC compressor HV isolated power supply
- Single - ended DC converters in AC and DC EV charging equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCC28C57LQDRQ1 | TI | SOIC-8 | 86 | $ 2.544 | ||
| UCC28C54QDRQ1 | TI | SOIC-8 | 97 | $ 3.3348 | ||
| UCC28C57HQDRQ1 | TI | SOIC-8 | 40 | $ 2.2878 | ||
| UCC28C57HDR | TI | SOIC-8 | 115 | $ 0.6805 | ||
| UCC28C51QDRQ1 | TI | SOIC-8 | 80 | $ 1.6617 | ||
| UC3844D8TR-TUDI | Tudi | SOP-8 | 665 | $ 0.2654 | ||
| UC3844D8TR | TI | SOIC-8 | 23 | $ 1.1358 | ||
| UC3844AD8 | TI | SOIC-8 | 36 | $ 1.7966 | ||
| UC3843D8TR | TI | SOIC-8 | 506 | $ 0.8227 | ||
| UCC28C56HQDRQ1 | TI | SOIC-8 | 0 | $ 1.9912 |



