LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Autonics TPS30-G2CAG4-00 product image
Imágenes ilustrativas

Autonics TPS30-G2CAG4-00

Fabricante
N.º de pieza fab.
TPS30-G2CAG4-00
Nº LCSC
C7401699
Emb.
-
Número de Cliente
Atrib. clave
0Kpa~40Mpa Pressure Sensors, Transducers RoHS
Hoja de DatosAutonics TPS30-G2CAG4-00
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 455.245$ 455.25
200+$ 181.6467$ 36329.34
500+$ 175.576$ 87788.00
1,000+$ 172.5771$ 172577.10
Encapsulado Estándar1/Full Box
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaSensors, Transducers/Pressure Sensors, Transducers
FabricanteAutonics
Emb.-
Pressure range0Kpa~40Mpa
FeaturesDielectric isolation measurement;Negative pressure/vacuum measurement
Voltage - Supply11V~36V
Operating Temperature-40℃~+85℃

Características

Traducción por IA
  • Rugged construction for high- or low-pressure measurements in high- and low-temperature environments.
    • High-pressure range (0 to 60MPa), low-pressure range (0 to 2MPa)
    • Temperature range (-40 to 125℃) (may vary by model)
  • Suitable for a wide range of applications including packaging machines, heavy machinery, factory, and shipbuilding industries.
  • Capable of measuring pressure of any gas, liquid, or oil.
  • 316L stainless steel diaphragm for high corrosion resistance.
  • Compact dimensions for easy installation in narrow or confined spaces.
  • 1ms high-speed response rate.
  • Analog output: voltage (1 - 5VDC), current (DC 4 - 20mA)
  • Built-in reverse polarity protection circuit.
  • Multiple connector types: cable type, DIN43650-A connector type, DT04-3P connector type, M12 connector type, head type.
  • Available thread sizes: G3/8, G1/4, R1/2
  • Protection structure: IP67 (IEC standard) (except DIN43650-A connector type: IP65)

Aplicaciones

Traducción por IA
  • Packaging machines
  • Heavy machinery
  • Factory
  • Shipbuilding industry