Schneider XMLR001G2P05
| Manufacturer | |
| MPN | XMLR001G2P05 |
| LCSC Part # | C7397208 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1bar Pressure Sensors, Transducers - Industrial |
| Datasheet | Schneider XMLR001G2P05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Pressure range | 1bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 17V~33V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Pressure range | 1bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 17V~33V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fluid inlet: G 1/4 A internal thread
- Hysteresis switching mode typically used for "pumping and/or emptying applications"; set point adjustable between 8% and 100% of nominal pressure, reset point adjustable between 5% and 97% of nominal pressure
- Window switching mode typically used for "pressure regulation applications"; high switching point adjustable between 8% and 100% of nominal pressure, low switching point adjustable between 5% and 97% of nominal pressure
- Time delay typically used to filter rapid pressure transients; output switches only after adjustable time delays "dS" and "dr" of 0 to 50 seconds
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1216.6951 | $ 1216.70 |
| 200+ | $ 485.4697 | $ 97093.94 |
| 500+ | $ 469.2473 | $ 234623.65 |
| 1,000+ | $ 461.2308 | $ 461230.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Pressure range | 1bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 17V~33V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Pressure range | 1bar | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 17V~33V | |
| Response time | 5ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fluid inlet: G 1/4 A internal thread
- Hysteresis switching mode typically used for "pumping and/or emptying applications"; set point adjustable between 8% and 100% of nominal pressure, reset point adjustable between 5% and 97% of nominal pressure
- Window switching mode typically used for "pressure regulation applications"; high switching point adjustable between 8% and 100% of nominal pressure, low switching point adjustable between 5% and 97% of nominal pressure
- Time delay typically used to filter rapid pressure transients; output switches only after adjustable time delays "dS" and "dr" of 0 to 50 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

