LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TRF7962ARHBT product image
  • TRF7962ARHBT thumbnail 1
  • TRF7962ARHBT thumbnail 2
  • TRF7962ARHBT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TRF7962ARHBT

Manufacturer
MPN
TRF7962ARHBT
LCSC Part #
C73856
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
TRF7962A Fully Integrated 13.56MHz RFID Reader/Writer IC
DatasheetTI TRF7962ARHBT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0132$ 2.01
10+$ 1.9528$ 19.53
30+$ 1.9126$ 57.38
100+$ 1.8724$ 187.24
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerTI
PackagingQFN-32-EP(5x5)
FeaturesBuilt-in antenna driver;Low power wake-up
Voltage - Supply2.7V~5.5V
Frequency13.56MHz
agreementISO 15693;ISO 18000-3
InterfaceSPI

Introduction

AI Translation

The TRF7962A is an integrated analog front end (AFE) and data framing device for 13.56 MHz RFID read/write systems, supporting ISO/IEC 15693. Built-in programmable options make it suitable for a wide range of proximity and vicinity identification system applications. The reader can be configured by selecting the desired protocol in the control registers. Direct access to all control registers allows fine-tuning of various reader parameters as needed. The TRF7962A handles all framing and synchronization tasks for on-board ISO protocols, supporting data rates of 6 kbps and 26 kbps. The device also supports NFC Forum Tag Type 5 read/write mode. To support NFC Forum Tag Type 5, the device allows use of the built-in protocol decoder in Direct Mode 2. NFC Forum Tag Type 1 requires Direct Mode 0. Other standard and custom protocols can also be implemented using Direct Mode 0. Direct Mode 0 gives the user full control of the AFE and provides access to raw subcarrier data or unframed but ISO-formatted data along with the associated (extracted) clock signal. The receiver system features a dual-input receiver architecture for maximum communication reliability. The receivers include multiple automatic and manual gain control options. Signal strength received from transponders, ambient signal sources, or internal levels is available in the RSSI register. Communication between the MCU and the TRF7962A reader supports either SPI or parallel interface. When using the built-in hardware encoder and decoder, transmit and receive functions utilize a 12-byte FIFO register. For direct transmit or receive operation, the encoder or decoder can be bypassed, allowing the MCU to process data in real time. The TRF7962A supports a wide supply voltage range of 2.7 V to 5.5 V and data communication levels of 1.8 V to 5.5 V for the MCU I/O interface. When operating from a 5 V supply, the transmitter offers selectable output power levels of 100 mW (+20 dBm) or 200 mW (+23 dBm) equivalent into a 50 Ω load, with support for OOK and ASK modulation at selectable modulation depths. The built-in programmable auxiliary regulator provides up to 20 mA of power for the MCU and other external circuitry in the reader system.

Features

AI Translation
  • Fully integrated protocol handling for ISO/IEC 15693 and ISO/IEC 18000-3
  • Input voltage range: 2.7VDC to 5.5VDC
  • Programmable output power: +20 dBm (100 mW) or +23 dBm (200mW)
  • Programmable I/O voltage level: 1.8 VDC to 5.5 VDC
  • Programmable system clock frequency output (RF, RF/2, RF/4)
  • Programmable modulation depth
  • Dual receiver architecture with RSSI for "read vulnerability" elimination and noise detection within the frequency band of adjacent reader systems or surrounding environment
  • Programmable power mode for ultra-low power system design (< 0.5µA in shutdown)
  • Parallel or SPI interface for microcontroller
  • Integrated voltage regulator for power supply
  • Temperature range: -25°C to 85°C
  • 32-pin QFN package (5mm×5mm) (RHB)

Applications

AI Translation
  • Product Authentication
  • Access Control
  • Digital Door Lock
  • Library Management
  • Medical Systems
  • Remote Sensor Applications