VICOR V150C5T100BL
| Manufacturer | |
| MPN | V150C5T100BL |
| LCSC Part # | C7375460 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 100V~200V DC DC Converters |
| Datasheet | VICOR V150C5T100BL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 82.7% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 82.7% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- control systems
- medical
- instrumentation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 749.8831 | $ 749.88 |
| 200+ | $ 299.2086 | $ 59841.72 |
| 500+ | $ 289.21 | $ 144605.00 |
| 1,000+ | $ 284.2698 | $ 284269.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 82.7% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Voltage - Supply | 100V~200V | |
| Output Power | 100W | |
| Conversion Efficiency | 82.7% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- control systems
- medical
- instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

