Rochester Electronics TP82C54-2
| Fabricante | |
| Cód. da peça | TP82C54-2 |
| Nº LCSC | C7364685 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Programmable Timers and Oscillators |
| Folha de Dados | Rochester Electronics TP82C54-2 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | Rochester Electronics | |
| Emb. | - | |
| Features | Programmable time-base frequency division network;Multi-channel timing/counting unit;Interrupt function |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | Rochester Electronics |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Programmable time-base frequency division network;Multi-channel timing/counting unit;Interrupt function |
Descrição
The 82C54 is a programmable interval timer/counter designed for use with Intel microcomputer systems. It is a general purpose, multi-timing element that can be treated as an array of I/O ports in the system software. The 82C54 solves one of the most common problems in any microcomputer system, the generation of accurate time delays under software control. Instead of setting up timing loops in software, the programmer configures the 82C54 to match his requirements and programs one of the counters for the desired delay. After the desired delay, the 82C54 will interrupt the CPU. Software overhead is minimal and variable length delays can easily be accommodated. Some of the other counter/timer functions common to microcomputers which can be implemented with the 82C54 are: ● Real time clock ● Event counter ● Digital one-shot ● Programmable rate generator ● Square wave generator ● Binary rate multiplier ● Complex waveform generator ● Complex motor controller
Recursos
- Compatible with all Intel and most other microprocessors
- High Speed, "Zero Wait State" Operation with 8 MHz 8086/88 and 80186/188
- Handles Inputs from DC to 8 MHz -- 10 MHz for 82C54 - 2
- Available in EXPRESS -- Standard Temperature Range -- Extended Temperature Range
- Three independent 16 - bit counters
- Low Power CHMOS, Icc = 10 mA @ 8 MHz Count frequency
- Completely TTL Compatible
- Six Programmable Counter Modes
- Binary or BCD counting
- Status Read Back Command
- Available in 24 - Pin DIP and 28 - Pin PLCC
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 44.1225 | $ 44.12 |
| 200+ | $ 17.606 | $ 3521.20 |
| 500+ | $ 17.018 | $ 8509.00 |
| 1,000+ | $ 16.7271 | $ 16727.10 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | Rochester Electronics | |
| Emb. | - | |
| Features | Programmable time-base frequency division network;Multi-channel timing/counting unit;Interrupt function |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Fabricante | Rochester Electronics |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | Programmable time-base frequency division network;Multi-channel timing/counting unit;Interrupt function |
Descrição
The 82C54 is a programmable interval timer/counter designed for use with Intel microcomputer systems. It is a general purpose, multi-timing element that can be treated as an array of I/O ports in the system software. The 82C54 solves one of the most common problems in any microcomputer system, the generation of accurate time delays under software control. Instead of setting up timing loops in software, the programmer configures the 82C54 to match his requirements and programs one of the counters for the desired delay. After the desired delay, the 82C54 will interrupt the CPU. Software overhead is minimal and variable length delays can easily be accommodated. Some of the other counter/timer functions common to microcomputers which can be implemented with the 82C54 are: ● Real time clock ● Event counter ● Digital one-shot ● Programmable rate generator ● Square wave generator ● Binary rate multiplier ● Complex waveform generator ● Complex motor controller
Recursos
- Compatible with all Intel and most other microprocessors
- High Speed, "Zero Wait State" Operation with 8 MHz 8086/88 and 80186/188
- Handles Inputs from DC to 8 MHz -- 10 MHz for 82C54 - 2
- Available in EXPRESS -- Standard Temperature Range -- Extended Temperature Range
- Three independent 16 - bit counters
- Low Power CHMOS, Icc = 10 mA @ 8 MHz Count frequency
- Completely TTL Compatible
- Six Programmable Counter Modes
- Binary or BCD counting
- Status Read Back Command
- Available in 24 - Pin DIP and 28 - Pin PLCC
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |