TRACO POWER THB 3-1223
| Manufacturer | |
| MPN | THB 3-1223 |
| LCSC Part # | C7361345 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 15V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | TRACO POWER THB 3-1223 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Under Voltage Protection;EMI suppression | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Under Voltage Protection;EMI suppression | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
Introduction
The THB 3 series is a range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +85°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022, class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Features
- Supplementary and reinforced insulation I/O isolation 4800 VACrms rated for 1000 Vrms (1410 Vpk) working voltage
- Medical safety to ES 60601-1 and IEC/EN 60601-1 3rd edition, 2x MOOP
- Isolation test voltage 6000 Vpk
- Wide 2:1 input voltage ranges
- Extended operating temperature range -40°C to 85°C max
- Input filter meets EN55022, class A
- Continuous short-circuit protection
- High reliability
- Over voltage protection
- Internal EMI-input filter to meet EN 55022, class A without additional components
- Full SMD-design with exclusive use of ceramic capacitors
Applications
- Transportation systems
- Industrial controls
- Medical equipments
- Instrumentations
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.4621 | $ 107.46 |
| 200+ | $ 42.8782 | $ 8575.64 |
| 500+ | $ 41.4449 | $ 20722.45 |
| 1,000+ | $ 40.737 | $ 40737.00 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Under Voltage Protection;EMI suppression | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Under Voltage Protection;EMI suppression | |
| Output Power | 3W | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 9V~18V |
Introduction
The THB 3 series is a range of high performance, regulated DC/DC converters in a DIP-24 plastic package. A reinforced I/O-isolation system and a wide 2:1 input voltage range make this product the best choice for many demanding applications like transportation systems, industrial controls, medical equipments, instrumentations, everywhere where high basic-, supplementary- or reinforced insulation is required to meet requested safety standards. A high efficiency allows safe operation in a temperature range of -40°C to +85°C. Other features of this product are over voltage protection and internal EMI-input filter to meet EN 55022, class A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.
Features
- Supplementary and reinforced insulation I/O isolation 4800 VACrms rated for 1000 Vrms (1410 Vpk) working voltage
- Medical safety to ES 60601-1 and IEC/EN 60601-1 3rd edition, 2x MOOP
- Isolation test voltage 6000 Vpk
- Wide 2:1 input voltage ranges
- Extended operating temperature range -40°C to 85°C max
- Input filter meets EN55022, class A
- Continuous short-circuit protection
- High reliability
- Over voltage protection
- Internal EMI-input filter to meet EN 55022, class A without additional components
- Full SMD-design with exclusive use of ceramic capacitors
Applications
- Transportation systems
- Industrial controls
- Medical equipments
- Instrumentations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |