LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-817A33APF-CUWTFU product image
Images for reference only

ABLIC S-817A33APF-CUWTFU

Manufacturer
MPN
S-817A33APF-CUWTFU
LCSC Part #
C7355121
Packaging
SNT-4A
Customer #
Key Attributes
3.3V Positive Fixed SNT-4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-817A33APF-CUWTFU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3367$ 0.34
200+$ 0.1344$ 26.88
500+$ 0.1299$ 64.95
1,000+$ 0.1277$ 127.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSNT-4A
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.2uA
Output ConfigurationPositive
Operating Voltage10V
Output Current50mA
Output TypeFixed
FeaturesShort Circuit Protection

Introduction

AI Translation

The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 μA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (5NT-4A: 1.2 mm×1.6 mm). It is optimal as a power supply of small portable device.

Features

AI Translation
  • Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
  • Output voltage accuracy: ±2.0%
  • Dropout voltage: 160 mV typ. (5.0 V output product, lOUT = 10 mA)
  • Current consumption: During operation: 1.2 μA typ., 2.5 μA max.
  • Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
  • Output capacitor: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in short circuit protection: Only S-817A Series
  • Line regulation: Stable operation at low load of 1 μA
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for home electric appliance