ABB QBVW033A0B841-PZ
| Manufacturer | |
| MPN | QBVW033A0B841-PZ |
| LCSC Part # | C7329289 |
| Packaging | DIP,58.4x36.8mm |
| Customer # | |
| Key Attributes | 12V 36V~75V DIP,58.4x36.8mm DC DC Converters RoHS |
| Datasheet | ABB QBVW033A0B841-PZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | DIP,58.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 33A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Synchronous rectification control;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 400W | |
| Conversion Efficiency | 96% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | DIP,58.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 33A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Synchronous rectification control;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 400W | |
| Conversion Efficiency | 96% |
Introduction
The QBVW033A0B series of dc-dc converters are a new generation of fully regulated DC/DC power modules designed to support 12Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBVW033A0B series operate from an input voltage range of 36 to 75Vdc and provide up to 33A output current at output voltages of 12Vdc in an industry standard, DOSA compliant quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve efficiency exceeding 96% at 12V output. This leads to lower power dissipations such that for many applications a heat sink is not required. Standard features include on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.
Features
- Negative Remote On/Off logic (1 = option code, factory preferred)
- Auto-restart after fault shutdown (4 = c option code, factory preferred)
- Remote Sense and Output Voltage Trim (9 = option code)
- Base plate option (- · H = option code)
- Passive Droop Load Sharing (- · P = option code)
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Compatible with reflow pin/paste soldering process
- High and flat efficiency profile > 95.5% at 12 Vdc, 30% load to 100% output
- Wide Input voltage range: 36 - 75 Vdc
- Delivers up to 33 Adc output current
- Fully very tightly regulated output voltage
- Low output ripple and noise
- Industry standard, DOSA Compliant Quarter Brick: 58.4 mm x 36.8 mm x 11.7 mm (2.30 in x 1.45 in x 0.46 in)
- Constant switching frequency
- Positive Remote On/Off logic
- Output over current/voltage protection
- Over temperature protection
- Wide operating temperature range (- 40 ℃ to 85 ℃)
- ANSI/UL# 62368 - 1 and CAN/CSA C22.2 No. 62368 - 1 Recognized, DIN VDE 0868 - 1/A11:2017 (EN62368 - 1:2014/A11:2017)
- CE mark to 2014/35/EU directive
- Meets the voltage and current requirements for ETSI 300 - 132 - 2 and complies with and licensed for Basic insulation rating
- 2250 Vdc Isolation tested in compliance with IEEE 802.3g PoE standards
- ISO 9001 and ISO14001 certified manufacturing facilities
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Servers and storage applications
- Networking equipment including Power over Ethernet (PoE)
- Fan assemblies and other systems requiring a tightly regulated output voltage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.5799 | $ 299.58 |
| 192+ | $ 119.5355 | $ 22950.82 |
| 504+ | $ 115.5412 | $ 58232.76 |
| 1,008+ | $ 113.5663 | $ 114474.83 |
Standard Packaging24/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | DIP,58.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 33A | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Synchronous rectification control;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 400W | |
| Conversion Efficiency | 96% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | DIP,58.4x36.8mm | |
| Number of Outputs | 1 | |
| Iout | 33A | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Synchronous rectification control;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Output Power | 400W | |
| Conversion Efficiency | 96% |
Introduction
The QBVW033A0B series of dc-dc converters are a new generation of fully regulated DC/DC power modules designed to support 12Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBVW033A0B series operate from an input voltage range of 36 to 75Vdc and provide up to 33A output current at output voltages of 12Vdc in an industry standard, DOSA compliant quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve efficiency exceeding 96% at 12V output. This leads to lower power dissipations such that for many applications a heat sink is not required. Standard features include on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.
Features
- Negative Remote On/Off logic (1 = option code, factory preferred)
- Auto-restart after fault shutdown (4 = c option code, factory preferred)
- Remote Sense and Output Voltage Trim (9 = option code)
- Base plate option (- · H = option code)
- Passive Droop Load Sharing (- · P = option code)
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Compatible with reflow pin/paste soldering process
- High and flat efficiency profile > 95.5% at 12 Vdc, 30% load to 100% output
- Wide Input voltage range: 36 - 75 Vdc
- Delivers up to 33 Adc output current
- Fully very tightly regulated output voltage
- Low output ripple and noise
- Industry standard, DOSA Compliant Quarter Brick: 58.4 mm x 36.8 mm x 11.7 mm (2.30 in x 1.45 in x 0.46 in)
- Constant switching frequency
- Positive Remote On/Off logic
- Output over current/voltage protection
- Over temperature protection
- Wide operating temperature range (- 40 ℃ to 85 ℃)
- ANSI/UL# 62368 - 1 and CAN/CSA C22.2 No. 62368 - 1 Recognized, DIN VDE 0868 - 1/A11:2017 (EN62368 - 1:2014/A11:2017)
- CE mark to 2014/35/EU directive
- Meets the voltage and current requirements for ETSI 300 - 132 - 2 and complies with and licensed for Basic insulation rating
- 2250 Vdc Isolation tested in compliance with IEEE 802.3g PoE standards
- ISO 9001 and ISO14001 certified manufacturing facilities
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Servers and storage applications
- Networking equipment including Power over Ethernet (PoE)
- Fan assemblies and other systems requiring a tightly regulated output voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

