LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PCA300F-24-T product image
Images for reference only

Cosel PCA300F-24-T

Manufacturer
MPN
PCA300F-24-T
LCSC Part #
C7325191
Packaging
-
Customer #
Key Attributes
300W AC-DC Power Supply Module, 24V Output
DatasheetCosel PCA300F-24-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 369.7042$ 369.70
200+$ 347.226$ 69445.20
500+$ 335.6229$ 167811.45
1,000+$ 329.8893$ 329889.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerCosel
Packaging-
Height41mm
output voltage24V
Voltage - Input(AC)85VAC~264VAC
Operating Temperature-20℃~+70℃
Output Power336W
Voltage - Input(DC)88V~370V
Switching Frequency400kHz
Output current (maximum value)14A
Ripple Noise300mVp-p
Conversion Efficiency91%
Length152mm
Width89mm
Number of Outputs1
Isolation Voltage(Vrms)4kV
Conversion TypeAC/DC-DC
FeaturesOver Current Protection;Overvoltage protection;Digital communication and status monitoring

Features

AI Translation
  • Low profile (41mm, 1.61 inch = meet 1U height)
  • Universal input 85 - 264VAC
  • DC input 88 - 370VDC possible
  • For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
  • Medical Isolation Grade 2MOPP
  • With AUX output 12V 0.1A (Voltage adjustable range 5 - 12V)
  • Constant current function
  • Output voltage can be adjusted to near 0V
  • With various alarms
  • Parallel Operation / N+1 Parallel Redundancy Operation possible
  • Monitoring function and various setting values can be changed by communication
  • Complies with SEMI F47
  • UL508 approval