LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI8640BB-AS1 product image
Images for reference only

SKYWORKS SI8640BB-AS1

Manufacturer
MPN
SI8640BB-AS1
LCSC Part #
C7315759
Packaging
SOIC-16
Customer #
Key Attributes
50kV/us SOIC-16 Digital Isolators
DatasheetSKYWORKS SI8640BB-AS1
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9217$ 5.92
192+$ 2.3641$ 453.91
480+$ 2.285$ 1096.80
1,008+$ 2.2447$ 2262.66
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-16
FeaturesFail-safe output;Power-on reset
CMTI(kV/us)50kV/us
Number of Channels4
Number of Forward Channels4
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)150Mbps
Default OutputLow Level

Introduction

AI Translation

Low-Power, Quad-Channel Digital Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of less than 10 ns. Enable inputs provide a single point control for enabling and disabling output drive. Ordering options include a choice of isolation ratings (1.0, 2.5, 3.75 and 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products > 1 kV are safety certified by UL, CSA, VDE, and CQC, and products in wide-body packages support reinforced insulation withstanding up to 5 kVRMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • High-speed operation: DC to 150 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.5–5.5 V
  • Up to 5000 VRMS isolation
  • Reinforced VDE 0884-10, 10 kV surge capable (Si864xxT)
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Ultra low power (typical):
    • 5 V Operation: 1.6 mA per channel at 1 Mbps; 5.5 mA per channel at 100 Mbps
    • 2.5 V Operation: 1.5 mA per channel at 1 Mbps; 3.5 mA per channel at 100 Mbps
  • Tri-state outputs with ENABLE
  • Schmitt trigger inputs
  • Selectable fail-safe mode: Default high or low output (ordering option)
  • Precise timing (typical):
    • 10 ns propagation delay
    • 1.5 ns pulse width distortion
    • 0.5 ns channel-channel skew
    • 2 ns propagation delay skew
    • 5 ns minimum pulse width
  • Transient Immunity: 50 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: SOIC-16 wide body, SOIC-16 narrow body, QSOP-16
  • Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Applications

AI Translation
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI8640BB-B-ISRSKYWORKSSOIC-1610$ 4.8212
SI8640BB-B-ISSKYWORKSSOIC-165$ 4.6589
SI8640BB-B-IS1SILICON LABSSOIC-160$ 3.3201
SI8640BB-B-IS1RSILICON LABSSOIC-160$ 6.071
SI8640BB-ASSKYWORKSSOIC-160$ 6.1883
SI8645BB-B-ISRSKYWORKSSOIC-160$ 4.1964
SI8645BB-ASSKYWORKSSOIC-160$ 6.1883
SI8645BB-B-IS1SKYWORKSSOIC-160$ 3.5977
SI8640BB-ASRSKYWORKSSOIC-160$ 5.2226
SI8645BB-AS1SKYWORKSSOIC-160$ 5.9165
SI8640AB-ASSKYWORKSSOIC-160$ 6.1883
SI8645BB-AS1RSKYWORKSSOIC-160$ 6.436
SI8640AB-AS1SKYWORKSSOIC-160$ 5.7357
SI8640BB-AS1RSKYWORKSSOIC-160$ 6.436
SI8645BB-B-IS1RSKYWORKSSOIC-160$ 4.963