LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET SCF19XV-100-1R1A009JV product image
Imágenes ilustrativas

KEMET SCF19XV-100-1R1A009JV

Fabricante
N.º de pieza fab.
SCF19XV-100-1R1A009JV
Nº LCSC
C7309550
Emb.
-
Número de Cliente
Atrib. clave
1mH@100kHz 6.03mΩ 2 Common Mode Chokes RoHS
Hoja de DatosKEMET SCF19XV-100-1R1A009JV
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 6.1896$ 6.19
210+$ 2.4698$ 518.66
420+$ 2.3877$ 1002.83
1,050+$ 2.3466$ 2463.93
Encapsulado Estándar210/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Filters/Common Mode Chokes
FabricanteKEMET
Emb.-
Inductance @ Frequency1mH@100kHz
DC Resistance(DCR)6.03mΩ
Insulation Resistance(IR)100MΩ
Number of Lines2
Voltage Rating1kV
Voltage Withstand2.4kV
Impedance @ Frequency-
Current Rating10A
Operating Temperature-40℃~+150℃

Descripción

Traducción por IA

KEMET's SCF19XV, SCR19XV, and SCT19XV series coils are common mode chokes featuring multiple characteristics suited for automotive and harsh industrial environment applications. These toroidal coils are designed with nanocrystalline metal and manganese-zinc ferrite cores, making them useful across a variety of noise suppression applications.

Características

Traducción por IA
  • SCF19XV with nanocrystalline metal core
  • SCR19XV with Mn-Zn ferrite S15H
  • SCT19XV with Mn-Zn ferrite 7HT
  • Rated voltage up to 1000 V AC/DC
  • Operating temperature range: -40°C ~ +150°C (SCF19XV and SCT19XV)
  • Operating temperature range: -40°C ~ +120°C (SCR19XV)
  • SCF19XV with ultra-high inductance
  • SCR19XV with ultra-high permeability
  • Base and cover compliant with UL 94 V-0 flammability rating
  • AEC-Q200 qualified
  • Vertical type with smaller footprint
  • Horizontal type with lower profile

Aplicaciones

Traducción por IA
  • Electric vehicle/plug-in hybrid vehicle on-board chargers
  • 85 kHz wireless charging systems
  • Mid-power drivers for steering, air conditioning, and mild hybrid 48 V systems
  • High-voltage automotive and harsh-environment industrial EMI filtering