LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ABLIC S-1133B18-I8T1U product image
Imágenes ilustrativas

ABLIC S-1133B18-I8T1U

Fabricante
N.º de pieza fab.
S-1133B18-I8T1U
Nº LCSC
C7304596
Emb.
SNT-8A
Número de Cliente
Atrib. clave
1.8V Positive Fixed SNT-8A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Hoja de DatosABLIC S-1133B18-I8T1U
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.5111$ 0.51
200+$ 0.2048$ 40.96
500+$ 0.1985$ 99.25
1,000+$ 0.1953$ 195.30
Encapsulado Estándar5000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteABLIC
Emb.SNT-8A
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)60uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage10V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Descripción

Traducción por IA

The S-1133 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption (300 mA output current) developed based on CMOS technology. A 1 μF small ceramic capacitor can be used. It operates with low current consumption of 60 μA typ. The S-1133 Series includes an overcurrent protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup (S-1133×00 Series). SOT-89-5 and super-small SNT-8A packages realize high-density mounting. This, in addition to low current consumption, makes the S-1133 Series ideal for mobile devices.

Características

Traducción por IA
  • Output voltage (internally set): 1.2 V to 6.0 V, selectable in 0.1 V step.
  • Output voltage (externally set): 1.8 to 8.2 V, settable via external resistor (S-1133B00/S-1133A00)
  • Input voltage: 2.0 V to 10 V
  • Output voltage accuracy: ±1.0% (1.2 V to 1.4 V output product: ±15 mV)
  • Dropout voltage: 130 mV typ. (3.0 V output product, ΔIout = 100 mA)
  • Current consumption: During operation: 60 μA typ., 90 μA max. During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 300 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used. (A ceramic capacitor of 2.2 μF or more can be used for products whose output voltage is 1.7 V or less.)
  • Ripple rejection: 70 dB typ. (1.2 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Aplicaciones

Traducción por IA
  • Power supply for battery-powered devices
  • Power supply for communication devices
  • Power supply for home electric appliances