LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP357-800-10-B product image
Images for reference only

Astrodyne TDI RP357-800-10-B

Manufacturer
MPN
RP357-800-10-B
LCSC Part #
C7294286
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP357-800-10-B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1849.4697$ 1849.47
200+$ 1737.023$ 347404.60
500+$ 1678.9768$ 839488.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length386mm
Leakage Current100uA
Width260mm
Height135mm
Filter TypeThree-Phase (Delta)
Voltage - Input600V;3.8kV
Current Rating800A
Mounting TypeBase Mount

Features

AI Translation
  • Rated currents: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
  • Multi-stage line filters
  • Available in W (wire), S (stud), and C (connector) terminations, plus (B) busbar option
  • UL 1283 / 60929, CSA C22.2, EN 60969 certified; Y capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Three-phase industrial equipment
  • Processing equipment and factory machinery
  • Alternative energy (EV charging and solar systems)
  • Industrial automation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP357-800-1000-BAstrodyne TDI-0$ 1846.5788
RP357-800-2000-BAstrodyne TDI-0$ 1845.4086
RP357-800-0-BAstrodyne TDI-0$ 1845.4086
RP357-1000-100-BAstrodyne TDI-0$ 2466.8037
RP357-1000-0-BAstrodyne TDI-0$ 2466.8037
RP357-1000-2000-BAstrodyne TDI-0$ 2466.8037
RP357-1000-1000-BAstrodyne TDI-0$ 2470.6656
RP357-1600-0-BAstrodyne TDI-0$ 2892.0035
RP357-1600-1000-BAstrodyne TDI-0$ 2892.0035
RP357-1600-100-BAstrodyne TDI-0$ 2892.0035