LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY GDZ3V9B-E3-08

Manufacturer
MPN
GDZ3V9B-E3-08
LCSC Part #
C7281295
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 3.89V~4.16V 3.9V SOD-323 Single Zener Diodes RoHS
DatasheetVISHAY GDZ3V9B-E3-08
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)100Ω
Zener Voltage(Range)3.89V~4.16V
Zener Voltage(Nom)3.9V
Impedance(Zzk)1kΩ

Features

AI Translation
  • Silicon planar Zener diode
  • Low Zener impedance and low leakage current
  • Popular in Asian designs
  • Compact SMD
  • Suitable for automated assembly
  • AEC-Q101 compliant versions available
  • ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
  • Base part number E3 - RoHS compliant, commercial grade
  • Base part number HE3 - RoHS compliant, AEC-Q101 compliant
  • Zener voltage VZ measured after 40 ms power-on
  • Dynamic resistance (ZZ, ZBK) measured by superimposing 1 kHz AC current on regulating current (IZ)