LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CMU2258-0000-000P0B0A30E product image
Imágenes ilustrativas

CREE LED CMU2258-0000-000P0B0A30E

Fabricante
N.º de pieza fab.
CMU2258-0000-000P0B0A30E
Nº LCSC
C7230280
Emb.
-
Número de Cliente
Atrib. clave
3000K 70 115° 50.5V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CMU2258-0000-000P0B0A30E
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 19.7442$ 19.74
200+$ 7.8785$ 1575.70
500+$ 7.6156$ 3807.80
1,000+$ 7.485$ 7485.00
Encapsulado Estándar100/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature3000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)50.5V
Illumination ColorWarm White

Descripción

Traducción por IA

The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. The XLamp CMU LED is optimized for premium indoor lighting applications, including track lighting, spotlights, and downlights, as well as outdoor lighting.

Características

Traducción por IA
  • 22mm optical light source
  • Minimum CRI options of 70, 80, 90, and 95
  • EasyWhite 2-, 3-, and 5-step binning
  • Advanced Color 2- and 3-step binning
  • Forward voltage option: 54V grade
  • 85℃ binning and characterization
  • Maximum drive current: 2880mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Aplicaciones

Traducción por IA

Indoor lighting (track lights, spotlights, downlights), outdoor lighting