XP Power AGH03P-5
| Manufacturer | |
| MPN | AGH03P-5 |
| LCSC Part # | C7213718 |
| Packaging | SMD-5P,23.4x11.4mm |
| Customer # | |
| Key Attributes | Boost 300V 700mV~5V SMD-5P,23.4x11.4mm DC DC Converters RoHS |
| Datasheet | XP Power AGH03P-5 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,23.4x11.4mm | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage Accuracy | ±10% | |
| Output Voltage | 300V | |
| Height | 6.35mm | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Plastic encapsulated type | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 700mV~5V | |
| Length | 23.37mm | |
| Width | 11.43mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,23.4x11.4mm | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage Accuracy | ±10% | |
| Output Voltage | 300V |
| Type | Description | |
|---|---|---|
| Height | 6.35mm | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Plastic encapsulated type | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 700mV~5V | |
| Length | 23.37mm | |
| Width | 11.43mm |
Introduction
The AGH Series is a broad line of ultra-miniature DC to HVDC converters that sets an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with 0.030" diameter pins. They are offered in 1 watt or 1.5 watt power ratings, with output voltages ranging from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from <0.7V input to maximum input voltage. Output is load dependent. Isolation permits <±500V bias on output return. No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems, or simply connect the control pin to the + input for proportional input to output operation. Use of a resonant, quasi-sinewave oscillator and fully shielded transformer result in clean, reliable high voltage conversion with inherently low ripple, EMI/RFI and input ripple current, making this product ideal for integration into noise sensitive equipment.
Features
- Output voltages from 100V to 6000V
- Output proportional to input
- 0.7VDC turn-on voltage
- Extremely low profile <0.25"
- Surface mount
- Input to output isolation
- Short circuit protection
- Control pin
- No minimum load
Applications
- Avalanche Photo Diodes
- Photo Multiplier Tubes
- Electrophoresis
- Capacitor Charging
- Sustaining Ion Pumps
- Piezo Devices
- Handheld Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 284.5103 | $ 284.51 |
| 200+ | $ 113.5218 | $ 22704.36 |
| 500+ | $ 109.7279 | $ 54863.95 |
| 1,000+ | $ 107.8539 | $ 107853.90 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,23.4x11.4mm | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage Accuracy | ±10% | |
| Output Voltage | 300V | |
| Height | 6.35mm | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Plastic encapsulated type | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 700mV~5V | |
| Length | 23.37mm | |
| Width | 11.43mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SMD-5P,23.4x11.4mm | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Iout | 5mA | |
| Output Voltage Accuracy | ±10% | |
| Output Voltage | 300V |
| Type | Description | |
|---|---|---|
| Height | 6.35mm | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Plastic encapsulated type | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 700mV~5V | |
| Length | 23.37mm | |
| Width | 11.43mm |
Introduction
The AGH Series is a broad line of ultra-miniature DC to HVDC converters that sets an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with 0.030" diameter pins. They are offered in 1 watt or 1.5 watt power ratings, with output voltages ranging from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from <0.7V input to maximum input voltage. Output is load dependent. Isolation permits <±500V bias on output return. No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems, or simply connect the control pin to the + input for proportional input to output operation. Use of a resonant, quasi-sinewave oscillator and fully shielded transformer result in clean, reliable high voltage conversion with inherently low ripple, EMI/RFI and input ripple current, making this product ideal for integration into noise sensitive equipment.
Features
- Output voltages from 100V to 6000V
- Output proportional to input
- 0.7VDC turn-on voltage
- Extremely low profile <0.25"
- Surface mount
- Input to output isolation
- Short circuit protection
- Control pin
- No minimum load
Applications
- Avalanche Photo Diodes
- Photo Multiplier Tubes
- Electrophoresis
- Capacitor Charging
- Sustaining Ion Pumps
- Piezo Devices
- Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

