RENESAS HI9P0508-9Z
| Manufacturer | |
| MPN | HI9P0508-9Z |
| LCSC Part # | C7201154 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 180Ω SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | RENESAS HI9P0508-9Z |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Ron | 180Ω | |
| Number of Channels | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Ron | 180Ω | |
| Number of Channels | - | |
| Con | - |
Introduction
The HI-506/HI-507 and HI-508/HI-509 monolithic CMOS multiplexers each include an array of sixteen and eight analog switches respectively, a digital decoder circuit for channel selection, voltage reference for logic thresholds, and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic “1” and maximum 0.8V for logic “0”. This allows direct interface without pullup resistors to signals from most logic families: CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs include a series 200Ω resistor and diode clamp to each supply. The HI-506 is a single 16-channel, the HI-507 is an 8-channel differential, the HI-508 is a single 8-channel and the HI-509 is a 4-channel differential multiplexer.
Features
- Pb-Free Available (RoHS Compliant)
- Low ON Resistance: 180Ω
- Wide Analog Signal Range: ±15V
- TTL/CMOS Compatible
- Access Time: 250ns
- Maximum Power Supply: 44V
- Break-Before-Make Switching
- No Latch-Up
- Replaces DG506A/DG506AA and DG507A/DG507AA
- Replaces DG508A/DG508AA and DG509A/DG509AA
Applications
- Data Acquisition Systems
- Precision Instrumentation
- Demultiplexing
- Selector Switch
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.8298 | $ 32.83 |
| 200+ | $ 13.0999 | $ 2619.98 |
| 480+ | $ 12.6622 | $ 6077.86 |
| 960+ | $ 12.4466 | $ 11948.74 |
Standard Packaging480/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Ron | 180Ω | |
| Number of Channels | - | |
| Con | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Ron | 180Ω | |
| Number of Channels | - | |
| Con | - |
Introduction
The HI-506/HI-507 and HI-508/HI-509 monolithic CMOS multiplexers each include an array of sixteen and eight analog switches respectively, a digital decoder circuit for channel selection, voltage reference for logic thresholds, and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic “1” and maximum 0.8V for logic “0”. This allows direct interface without pullup resistors to signals from most logic families: CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs include a series 200Ω resistor and diode clamp to each supply. The HI-506 is a single 16-channel, the HI-507 is an 8-channel differential, the HI-508 is a single 8-channel and the HI-509 is a 4-channel differential multiplexer.
Features
- Pb-Free Available (RoHS Compliant)
- Low ON Resistance: 180Ω
- Wide Analog Signal Range: ±15V
- TTL/CMOS Compatible
- Access Time: 250ns
- Maximum Power Supply: 44V
- Break-Before-Make Switching
- No Latch-Up
- Replaces DG506A/DG506AA and DG507A/DG507AA
- Replaces DG508A/DG508AA and DG509A/DG509AA
Applications
- Data Acquisition Systems
- Precision Instrumentation
- Demultiplexing
- Selector Switch
C7201154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |