VICOR V150B5H200BS3
| Manufacturer | |
| MPN | V150B5H200BS3 |
| LCSC Part # | C7094985 |
| Packaging | DIP-9 |
| Customer # | |
| Key Attributes | DIP-9 AC DC Configurable Power Supply Modules |
| Datasheet | VICOR V150B5H200BS3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Height | 12.7mm | |
| Ripple Noise | 175mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 40A | |
| Conversion Efficiency | 84.9% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Height | 12.7mm | |
| Ripple Noise | 175mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 40A | |
| Conversion Efficiency | 84.9% |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1426.3979 | $ 1426.40 |
| 200+ | $ 569.1426 | $ 113828.52 |
| 500+ | $ 550.1243 | $ 275062.15 |
| 1,000+ | $ 540.7273 | $ 540727.30 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Height | 12.7mm | |
| Ripple Noise | 175mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 40A | |
| Conversion Efficiency | 84.9% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | DIP-9 | |
| Height | 12.7mm | |
| Ripple Noise | 175mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Output Current(Max) | 40A | |
| Conversion Efficiency | 84.9% |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

