LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Flex Power Modules BMR4672010/001 product image
Images for reference only

Flex Power Modules BMR4672010/001

Manufacturer
MPN
BMR4672010/001
LCSC Part #
C7086271
Packaging
SIP,50.8x8.2mm
Customer #
Key Attributes
SIP,50.8x8.2mm DC DC Converters RoHS
DatasheetFlex Power Modules BMR4672010/001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 155.3176$ 155.32
216+$ 61.9725$ 13386.06
486+$ 59.9025$ 29112.62
1,026+$ 58.8786$ 60409.44
Standard Packaging54/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerFlex Power Modules
PackagingSIP,50.8x8.2mm

Features

AI Translation
  • Small Package Laydown: 50.8×19.05×10.4 mm (2.0×0.75×0.41 in) SIP: 50.8×8.2×19.05 mm (2.0×0.32×0.75 in)
  • Control loop with fast load transient response
  • 0.6 V - 1.8 V output voltage range
  • High maximum output current, 120 A
  • Current sharing up to 4 modules, 480 A
  • High efficiency, typ. 93.2% at 12 Vin, 1.8 Vout, half load
  • Configuration and monitoring via PMBus
  • Phase synchronization & spreading
  • Voltage tracking capability
  • Margining up/down
  • MTBF 10.49 Mh
  • Configuration support via Flex Power Designer
  • Monotonic soft-start ramp up
  • Reduced external output decoupling capacitance
  • Input under-voltage & over-voltage shutdown
  • Output over current & over voltage protection
  • Over temperature protection
  • Remote control & Power Good pins
  • Differential sense pins
  • Voltage setting via pin-strap or PMBus
  • ISO 9001/14001 certified supplier
  • Highly automated manufacturing ensures quality
  • Meets requirements in high temperature lead-free soldering processes