LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power SRH05S15 product image
Images for reference only

XP Power SRH05S15

Manufacturer
MPN
SRH05S15
LCSC Part #
C7084489
Packaging
SIP,11.7x7.5mm
Customer #
Key Attributes
Step-down type 15V 21V~72V SIP,11.7x7.5mm DC DC Converters RoHS
DatasheetXP Power SRH05S15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5624$ 19.56
200+$ 7.8059$ 1561.18
480+$ 7.5452$ 3621.70
1,000+$ 7.4164$ 7416.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,11.7x7.5mm
FunctionStep-down type
Output Voltage15V
Ripple Noise75mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current3mA
Voltage - Supply21V~72V
Capacitive Load(Max)100uF
Number of Outputs1
Iout400mA
Height10.16mm
Frequency - Switching120kHz
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency95%
Length11.68mm
Width7.5mm

Introduction

AI Translation

The SRH05 series of switching regulators provides a convenient cost effective solution to nonisolated DC-DC regulated voltage conversation applications. Operating from a wide DC input the SRH05 will step down to voltages from 3.3V to 15V DC. Features include continuous short circuit protection, high efficiency and an industrial operating temperature range.

Features

AI Translation
  • 3 Pin Switching Regulator
  • SIP Package
  • Ultra Wide Input Range to 72 V
  • -40°C to +85°C Operation
  • Full Load to 60°C Ambient
  • Class B Conducted & Radiated Emissions
  • MTBF > 4.5 MHrs